1N4757A-T3-LF vs 1N4757A feature comparison

1N4757A-T3-LF Won-Top Electronics Co Ltd

Buy Now Datasheet

1N4757A Galaxy Microelectronics

Buy Now Datasheet
Yes
Yes Yes
Active Not Recommended
WON-TOP ELECTRONICS CO LTD CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
DO-41
O-PALF-W2
2
compliant unknown
EAR99
8541.10.00.50
ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
DO-41
O-PALF-W2
e3
2
1 1
2
150 °C 200 °C
-65 °C
PLASTIC/EPOXY
ROUND
LONG FORM
260 260
UNIDIRECTIONAL
1 W 1 W
51 V 51 V
NO NO
ZENER ZENER
Matte Tin (Sn)
WIRE
AXIAL
5% 5%
5 mA 5 mA
1 68
95 Ω

Compare 1N4757A-T3-LF with alternatives

Compare 1N4757A with alternatives