1N4756B
vs
1N3805B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERNATIONAL SEMICONDUCTOR INC
MOTOROLA INC
Package Description
O-LALF-W2
O-MBCY-W2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-LALF-W2
O-MBCY-W2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
METAL
Package Shape
ROUND
ROUND
Package Style
LONG FORM
CYLINDRICAL
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
47 V
47 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
BOTTOM
Voltage Tol-Max
2%
5%
Working Test Current
0.0055 mA
8 mA
Base Number Matches
1
1
Rohs Code
No
JESD-609 Code
e0
Knee Impedance-Max
1500 Ω
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Reverse Current-Max
5 µA
Terminal Finish
TIN LEAD
Voltage Temp Coeff-Max
42.3 mV/°C
Compare 1N4756B with alternatives
Compare 1N3805B with alternatives