1N4754CP/TR8
vs
1N4754C
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROSEMI CORP
Package Description
DO-41, 2 PIN
Reach Compliance Code
compliant
unknown
Factory Lead Time
20 Weeks
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
60 Ω
JEDEC-95 Code
DO-204AL
DO-41
JESD-30 Code
O-PALF-W2
O-PALF-W2
Knee Impedance-Max
1000 Ω
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1 W
Reference Standard
MIL-STD-750
Reference Voltage-Nom
39 V
39 V
Reverse Current-Max
5 µA
Reverse Test Voltage
29.7 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
2%
2%
Working Test Current
6.5 mA
6.5 mA
Base Number Matches
2
19
ECCN Code
EAR99
HTS Code
8541.10.00.50
JESD-609 Code
e0
Qualification Status
Not Qualified
Terminal Finish
Tin/Lead (Sn/Pb)
Compare 1N4754CP/TR8 with alternatives