1N4754CE3/TR13 vs BZX85B39RLTA feature comparison

1N4754CE3/TR13 Microchip Technology Inc

Buy Now Datasheet

BZX85B39RLTA Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MOTOROLA INC
Reach Compliance Code compliant unknown
Factory Lead Time 20 Weeks
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 70 Ω
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-PALF-W2 O-LALF-W2
Knee Impedance-Max 1500 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Reference Voltage-Nom 43 V 39 V
Reverse Current-Max 5 µA
Reverse Test Voltage 32.7 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 2% 2%
Working Test Current 6 mA 6 mA
Base Number Matches 1 2
Package Description O-LALF-W2
ECCN Code EAR99
HTS Code 8541.10.00.50
Qualification Status Not Qualified

Compare 1N4754CE3/TR13 with alternatives

Compare BZX85B39RLTA with alternatives