1N4754C vs BZX85B39RLRL feature comparison

1N4754C Jinan Gude Electronic Device Co Ltd

Buy Now Datasheet

BZX85B39RLRL Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer JINAN GUDE ELECTRONIC DEVICE CO LTD MOTOROLA INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 60 Ω
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-PALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Reference Voltage-Nom 39 V 39 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 2% 2%
Working Test Current 6.5 mA 6 mA
Base Number Matches 19 2
Package Description O-LALF-W2
Diode Element Material SILICON
Operating Temperature-Min -65 °C
Qualification Status Not Qualified
Technology ZENER

Compare BZX85B39RLRL with alternatives