1N4754APE3/TR12 vs MX1N4754APE3TR feature comparison

1N4754APE3/TR12 Microchip Technology Inc

Buy Now Datasheet

MX1N4754APE3TR Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description DO-41, 2 PIN ROHS COMPLIANT, PLASIC, DO-41, 2 PIN
Reach Compliance Code compliant unknown
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 60 Ω
JEDEC-95 Code DO-204AL DO-204AL
JESD-30 Code O-PALF-W2 O-PALF-W2
Knee Impedance-Max 1000 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Reference Standard MIL-STD-750
Reference Voltage-Nom 39 V 39 V
Reverse Current-Max 5 µA
Reverse Test Voltage 29.7 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 6.5 mA 6.5 mA
Base Number Matches 2 1
Part Package Code DO-41
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
JESD-609 Code e3
Moisture Sensitivity Level 1
Qualification Status Not Qualified
Terminal Finish MATTE TIN

Compare 1N4754APE3/TR12 with alternatives

Compare MX1N4754APE3TR with alternatives