1N4754AGE3 vs 1N4754A feature comparison

1N4754AGE3 Microsemi Corporation

Buy Now Datasheet

1N4754A Lite-On Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP LITE-ON SEMICONDUCTOR CORP
Part Package Code DO-204 DO-41
Package Description ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-41, 2 PIN ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer Microsemi Corporation
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-204AL DO-41
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Reference Voltage-Nom 39 V 39 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 6.5 mA 6.5 mA
Base Number Matches 10 1
Dynamic Impedance-Max 60 Ω
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 1N4754AGE3 with alternatives

Compare 1N4754A with alternatives