1N4754A
vs
JANTX1N3034B
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
GENERAL SEMICONDUCTOR INC
MOTOROLA INC
Package Description
GLASS, DO-41, 2 PIN
O-MALF-W2
Reach Compliance Code
unknown
unknown
Case Connection
ISOLATED
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-41
DO-13
JESD-30 Code
O-LALF-W2
O-MALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
METAL
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
39 V
39 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
5%
5%
Base Number Matches
72
4
ECCN Code
EAR99
HTS Code
8541.10.00.50
Knee Impedance-Max
1000 Ω
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Reverse Current-Max
0.5 µA
Working Test Current
6.5 mA
Compare 1N4754A with alternatives
Compare JANTX1N3034B with alternatives