1N4754A vs 1N4754AP/TR12 feature comparison

1N4754A Semitronics Corp

Buy Now Datasheet

1N4754AP/TR12 Microchip Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SEMITRONICS CORP MICROCHIP TECHNOLOGY INC
Part Package Code DO-41
Package Description DO-41, 2 PIN DO-41, 2 PIN
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 60 Ω 60 Ω
JEDEC-95 Code DO-41 DO-204AL
JESD-30 Code O-XALF-W2 O-PALF-W2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 150 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 39 V 39 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 6.5 mA 6.5 mA
Base Number Matches 1 1
Factory Lead Time 20 Weeks
Knee Impedance-Max 1000 Ω
Operating Temperature-Min -65 °C
Reference Standard MIL-STD-750
Reverse Current-Max 5 µA
Reverse Test Voltage 29.7 V

Compare 1N4754A with alternatives

Compare 1N4754AP/TR12 with alternatives