1N4753A-B vs SL4753 feature comparison

1N4753A-B Rectron Semiconductor

Buy Now Datasheet

SL4753 Surge Components Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RECTRON LTD SURGE COMPONENTS INC
Part Package Code DO-41 MELF
Package Description O-LALF-W2 O-LELF-N2
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer Rectron
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-41
JESD-30 Code O-LALF-W2 O-LELF-N2
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 36 V 36 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Finish Matte Tin (Sn)
Terminal Form WIRE NO LEAD
Terminal Position AXIAL END
Time@Peak Reflow Temperature-Max (s) 10
Working Test Current 7 mA 7 mA
Base Number Matches 1 1