1N4753 vs JAN1N3033A feature comparison

1N4753 Microsemi Corporation

Buy Now Datasheet

JAN1N3033A Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description PLASTIC PACKAGE-2 O-MALF-W2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-41 DO-202AA
JESD-30 Code O-PALF-W2 O-MALF-W2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Reference Voltage-Nom 36 V 36 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 10% 10%
Working Test Current 7 mA 7 mA
Base Number Matches 411 3
Part Package Code DO-13
Pin Count 2
Additional Feature HIGH RELIABILITY
Moisture Sensitivity Level 1
Qualification Status Not Qualified
Reference Standard MIL-19500/115

Compare 1N4753 with alternatives

Compare JAN1N3033A with alternatives