1N4752ATA vs 1N4752A-G feature comparison

1N4752ATA Motorola Mobility LLC

Buy Now Datasheet

1N4752A-G Comchip Technology Corporation Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MOTOROLA INC COMCHIP TECHNOLOGY CO LTD
Part Package Code DO-41
Package Description O-LALF-W2
Pin Count 2
Manufacturer Package Code CASE 59-03
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-LALF-W2 O-PALF-W2
Knee Impedance-Max 1000 Ω 1000 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 33 V 33 V
Reverse Current-Max 5 µA 0.1 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 7.5 mA 7.5 mA
Base Number Matches 4 8
Rohs Code Yes
Dynamic Impedance-Max 45 Ω
Forward Voltage-Max (VF) 1.2 V
Peak Reflow Temperature (Cel) 260
Reverse Test Voltage 25.1 V
Time@Peak Reflow Temperature-Max (s) 10

Compare 1N4752ATA with alternatives

Compare 1N4752A-G with alternatives