1N4752AT/B vs 1N4752A-G feature comparison

1N4752AT/B PanJit Semiconductor

Buy Now Datasheet

1N4752A-G Comchip Technology Corporation Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC COMCHIP TECHNOLOGY CO LTD
Part Package Code DO-41
Package Description O-PALF-W2
Pin Count 2
Reach Compliance Code compliant compliant
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-PALF-W2 O-PALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 31.35 V 33 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 10
Voltage Tol-Max 2.44% 5%
Base Number Matches 1 8
ECCN Code EAR99
HTS Code 8541.10.00.50
Dynamic Impedance-Max 45 Ω
Forward Voltage-Max (VF) 1.2 V
Knee Impedance-Max 1000 Ω
Reverse Current-Max 0.1 µA
Reverse Test Voltage 25.1 V
Working Test Current 7.5 mA

Compare 1N4752AT/B with alternatives

Compare 1N4752A-G with alternatives