1N4752A-T vs 1N4752ARL feature comparison

1N4752A-T Micro Commercial Components

Buy Now Datasheet

1N4752ARL onsemi

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP ONSEMI
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
JESD-609 Code e0 e0
Peak Reflow Temperature (Cel) 240
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 3 5
Part Package Code DO-41
Package Description HERMETIC SEALED, GLASS, CASE 59-10, 2 PIN
Pin Count 2
Manufacturer Package Code CASE 59-10
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 45 Ω
JEDEC-95 Code DO-41
JESD-30 Code O-LALF-W2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 33 V
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 7.5 mA

Compare 1N4752ARL with alternatives