1N4751AGE3/TR vs 1N4751ARL feature comparison

1N4751AGE3/TR Microchip Technology Inc

Buy Now Datasheet

1N4751ARL onsemi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ON SEMICONDUCTOR
Package Description ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-41, 2 PIN O-LALF-W2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 40 Ω 40 Ω
JEDEC-95 Code DO-204AL DO-41
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e3 e0
Knee Impedance-Max 1000 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Reference Standard MIL-STD-750
Reference Voltage-Nom 30 V 30 V
Reverse Current-Max 5 µA
Reverse Test Voltage 22.8 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 8.5 mA 8.5 mA
Base Number Matches 2 6
Part Package Code DO-41
Pin Count 2
Manufacturer Package Code CASE 59-10
Additional Feature METALLURGICALLY BONDED
Qualification Status Not Qualified

Compare 1N4751AGE3/TR with alternatives

Compare 1N4751ARL with alternatives