1N4751AG vs 1N4751AGE3/TR feature comparison

1N4751AG Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet

1N4751AGE3/TR Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TAK CHEONG ELECTRONICS HOLDINGS CO LTD MICROCHIP TECHNOLOGY INC
Part Package Code DO-204
Package Description GREEN, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-41, 2 PIN
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-41 DO-204AL
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 30 V 30 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 8.5 mA 8.5 mA
Base Number Matches 7 2
Rohs Code Yes
Dynamic Impedance-Max 40 Ω
Knee Impedance-Max 1000 Ω
Reference Standard MIL-STD-750
Reverse Current-Max 5 µA
Reverse Test Voltage 22.8 V

Compare 1N4751AG with alternatives

Compare 1N4751AGE3/TR with alternatives