1N4751AG MERITEK Electronics CorporationBuy Now Datasheet |
1N4751A-B Micro Commercial ComponentsBuy Now Datasheet |
Rohs Code | Yes | No |
---|---|---|
Part Life Cycle Code | Active | Obsolete |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | MICRO COMMERCIAL COMPONENTS |
Reach Compliance Code | unknown | unknown |
Diode Type | ZENER DIODE | |
Base Number Matches | 7 | 4 |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
JESD-609 Code | e0 | |
Peak Reflow Temperature (Cel) | 240 | |
Terminal Finish | TIN LEAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |