1N4748AW-TP-HF
vs
DFLZ20-TP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS
MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-PDSO-G2
R-PDSO-F2
Moisture Sensitivity Level
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
GULL WING
FLAT
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
10
Base Number Matches
1
2
Package Description
PLASTIC PACKAGE-2
Pin Count
2
Samacsys Manufacturer
MCC
Configuration
SINGLE
Dynamic Impedance-Max
15 Ω
JESD-609 Code
e3
Number of Elements
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
20 V
Reverse Current-Max
0.001 µA
Terminal Finish
MATTE TIN
Voltage Tol-Max
5%
Working Test Current
25 mA
Compare 1N4748AW-TP-HF with alternatives
Compare DFLZ20-TP with alternatives