1N4747CRL2 vs 1N4747C feature comparison

1N4747CRL2 Motorola Semiconductor Products

Buy Now Datasheet

1N4747C Jinan Gude Electronic Device Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer MOTOROLA INC JINAN GUDE ELECTRONIC DEVICE CO LTD
Package Description O-LALF-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-LALF-W2 O-PALF-W2
Knee Impedance-Max 750 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 20 V 20 V
Reverse Current-Max 5 µA
Surface Mount NO NO
Technology ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 2% 2%
Working Test Current 12.5 mA 12.5 mA
Base Number Matches 3 20
Dynamic Impedance-Max 22 Ω

Compare 1N4747CRL2 with alternatives