1N4747ARL vs 1N4747A-TR feature comparison

1N4747ARL onsemi

Buy Now Datasheet

1N4747A-TR Micro Commercial Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ONSEMI MICRO COMMERCIAL COMPONENTS CORP
Part Package Code DO-41 DO-41
Package Description HERMETIC SEALED, GLASS, CASE 59-10, 2 PIN HERMETIC SEALED, GLASS, DO-41G, 2 PIN
Pin Count 2 2
Manufacturer Package Code CASE 59-10
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Category CO2 Kg 8.7 8.7
Candidate List Date 2023-06-14 2011-06-20
SVHC Over MCV 7439-92-1
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 22 Ω
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 20 V 20 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 12.5 mA 12.5 mA
Base Number Matches 6 4

Compare 1N4747ARL with alternatives

Compare 1N4747A-TR with alternatives