1N4747AR1G vs 1N4747AR0G feature comparison

1N4747AR1G Taiwan Semiconductor

Buy Now Datasheet

1N4747AR0G Taiwan Semiconductor

Buy Now Datasheet
Yes Yes
Active Active
TAIWAN SEMICONDUCTOR CO LTD TAIWAN SEMICONDUCTOR CO LTD
compliant compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
22 Ω 22 Ω
DO-204AL DO-204AL
O-PALF-W2 O-PALF-W2
e3 e3
1 1
2 2
150 °C 150 °C
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
260 260
UNIDIRECTIONAL UNIDIRECTIONAL
1 W 1 W
20 V 20 V
NO NO
ZENER ZENER
MATTE TIN MATTE TIN
WIRE WIRE
AXIAL AXIAL
10 10
5% 5%
12.5 mA 12.5 mA
1 1

Compare 1N4747AR1G with alternatives

Compare 1N4747AR0G with alternatives