1N4747AG-T3-LF vs 1N4169BTIN/LEAD feature comparison

1N4747AG-T3-LF Won-Top Electronics Co Ltd

Buy Now Datasheet

1N4169BTIN/LEAD Central Semiconductor Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD CENTRAL SEMICONDUCTOR CORP
Package Description DO-41G, 2 PIN
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 22 Ω 22 Ω
Forward Voltage-Max (VF) 1.2 V 1.2 V
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e0
Knee Impedance-Max 750 Ω 750 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Reference Voltage-Nom 20 V 20 V
Reverse Current-Max 5 µA 5 µA
Reverse Test Voltage 15.2 V 15.2 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 12.5 mA 12.5 mA
Base Number Matches 1 1
Date Of Intro 2018-07-13
Additional Feature HIGH RELIABILITY
Voltage Temp Coeff-Max 18 mV/°C

Compare 1N4747AG-T3-LF with alternatives

Compare 1N4169BTIN/LEAD with alternatives