1N4747AG
vs
1N4747A-13
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SECOS CORP
|
DIODES INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Base Number Matches |
6
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
Yes
|
Package Description |
|
O-LALF-W2
|
Case Connection |
|
ISOLATED
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
Diode Type |
|
ZENER DIODE
|
JEDEC-95 Code |
|
DO-41
|
JESD-30 Code |
|
O-LALF-W2
|
JESD-609 Code |
|
e2
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Package Body Material |
|
GLASS
|
Package Shape |
|
ROUND
|
Package Style |
|
LONG FORM
|
Polarity |
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
|
1 W
|
Qualification Status |
|
Not Qualified
|
Reference Voltage-Nom |
|
20 V
|
Surface Mount |
|
NO
|
Technology |
|
ZENER
|
Terminal Finish |
|
TIN SILVER
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
AXIAL
|
Voltage Tol-Max |
|
5%
|
Working Test Current |
|
12.5 mA
|
|
|
|
Compare 1N4747A-13 with alternatives