1N4747AAMO vs 1N4747APTR feature comparison

1N4747AAMO NXP Semiconductors

Buy Now Datasheet

1N4747APTR Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS MICROSEMI CORP
Package Description O-LALF-W2 PLASTIC, DO-41, 2 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LALF-W2 O-PALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 20 V 20 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 12.5 mA 12.5 mA
Base Number Matches 1 1
Rohs Code No
Part Package Code DO-41
Pin Count 2
Dynamic Impedance-Max 22 Ω
JEDEC-95 Code DO-204AL
JESD-609 Code e0
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Terminal Finish TIN LEAD

Compare 1N4747AAMO with alternatives

Compare 1N4747APTR with alternatives