1N4747AA0
vs
1N4747A
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
TAIWAN SEMICONDUCTOR CO LTD
|
MOTOROLA INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
22 Ω
|
|
JESD-609 Code |
e3
|
e0
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
150 °C
|
200 °C
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
1 W
|
1 W
|
Reference Voltage-Nom |
20 V
|
20 V
|
Surface Mount |
NO
|
NO
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
MATTE TIN
|
Tin/Lead (Sn/Pb)
|
Time@Peak Reflow Temperature-Max (s) |
10
|
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
12.5 mA
|
12.5 mA
|
Base Number Matches |
1
|
83
|
Package Description |
|
GLASS, CASE 59-03, 2 PIN
|
Additional Feature |
|
METALLURGICALLY BONDED
|
JEDEC-95 Code |
|
DO-41
|
JESD-30 Code |
|
O-LALF-W2
|
Knee Impedance-Max |
|
750 Ω
|
Number of Terminals |
|
2
|
Operating Temperature-Min |
|
-65 °C
|
Package Body Material |
|
GLASS
|
Package Shape |
|
ROUND
|
Package Style |
|
LONG FORM
|
Qualification Status |
|
Not Qualified
|
Reverse Current-Max |
|
5 µA
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
AXIAL
|
|
|
|
Compare 1N4747AA0 with alternatives