1N4747A-T3-LF vs 1N3027BE3 feature comparison

1N4747A-T3-LF Won-Top Electronics Co Ltd

Buy Now Datasheet

1N3027BE3 Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD MICROSEMI CORP
Part Package Code DO-41 DO-13
Package Description O-PALF-W2 O-MALF-W2
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-41 DO-202AA
JESD-30 Code O-PALF-W2 O-MALF-W2
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Reference Voltage-Nom 20 V 20 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 12.5 mA 12.5 mA
Base Number Matches 1 1
Additional Feature HIGH RELIABILITY
Qualification Status Not Qualified

Compare 1N4747A-T3-LF with alternatives

Compare 1N3027BE3 with alternatives