1N4747A-GT/R
vs
1N4747A-T3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Not Recommended
Transferred
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
SENSITRON SEMICONDUCTOR
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
22 Ω
JEDEC-95 Code
DO-41G
DO-41
JESD-30 Code
O-LALF-W2
O-LALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
200 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1 W
Reference Voltage-Nom
20 V
20 V
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
5%
5%
Working Test Current
12.5 mA
12.5 mA
Base Number Matches
1
3
Pbfree Code
No
Rohs Code
No
Part Package Code
DO-41
Package Description
O-LALF-W2
Pin Count
2
Diode Element Material
SILICON
Moisture Sensitivity Level
1
Qualification Status
Not Qualified
Technology
ZENER
Compare 1N4747A-GT/R with alternatives
Compare 1N4747A-T3 with alternatives