1N4747A-G vs 1N4747AG-TB-LF feature comparison

1N4747A-G Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

1N4747AG-TB-LF Won-Top Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD WON-TOP ELECTRONICS CO LTD
Package Description O-LALF-W2 DO-41G, 2 PIN
Reach Compliance Code unknown compliant
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-LALF-W2 O-PALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 20 V 20 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5% 5%
Working Test Current 12.5 mA 12.5 mA
Base Number Matches 8 1
ECCN Code EAR99
HTS Code 8541.10.00.50
Dynamic Impedance-Max 22 Ω
Forward Voltage-Max (VF) 1.2 V
JESD-609 Code e3
Knee Impedance-Max 750 Ω
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Reverse Current-Max 5 µA
Reverse Test Voltage 15.2 V
Terminal Finish MATTE TIN

Compare 1N4747A-G with alternatives

Compare 1N4747AG-TB-LF with alternatives