1N4747A vs ZM4747AL2 feature comparison

1N4747A HY Electronic Corp

Buy Now Datasheet

ZM4747AL2 Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer HY ELECTRONIC CORP TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Base Number Matches 83 1
Rohs Code Yes
Configuration SINGLE
Diode Type ZENER DIODE
Dynamic Impedance-Max 22 Ω
JESD-609 Code e3
Number of Elements 1
Operating Temperature-Max 175 °C
Power Dissipation-Max 1 W
Reference Voltage-Nom 20 V
Surface Mount YES
Terminal Finish MATTE TIN
Voltage Tol-Max 5%
Working Test Current 12.5 mA

Compare ZM4747AL2 with alternatives