1N4747A
vs
1N4747AG-T3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
GENERAL INSTRUMENT CORP
WON-TOP ELECTRONICS CO LTD
Reach Compliance Code
unknown
compliant
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-41
DO-41
JESD-30 Code
O-LALF-W2
O-PALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
20 V
20 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
5%
5%
Working Test Current
12.5 mA
12.5 mA
Base Number Matches
83
1
Package Description
DO-41G, 2 PIN
ECCN Code
EAR99
HTS Code
8541.10.00.50
Dynamic Impedance-Max
22 Ω
Forward Voltage-Max (VF)
1.2 V
JESD-609 Code
e0
Knee Impedance-Max
750 Ω
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Reverse Current-Max
5 µA
Reverse Test Voltage
15.2 V
Terminal Finish
TIN LEAD
Compare 1N4747A with alternatives
Compare 1N4747AG-T3 with alternatives