1N4747A
vs
MSP1N4747APTR
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
MICROSEMI CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
22 Ω
JEDEC-95 Code
DO-41
DO-204AL
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e0
e0
Knee Impedance-Max
750 Ω
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
20 V
20 V
Reverse Current-Max
5 µA
Reverse Test Voltage
15.2 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Temp Coeff-Max
18 mV/°C
Voltage Tol-Max
5%
5%
Working Test Current
12.5 mA
12.5 mA
Base Number Matches
12
1
Part Package Code
DO-41
Package Description
O-PALF-W2
Pin Count
2
Moisture Sensitivity Level
1
Compare 1N4747A with alternatives
Compare MSP1N4747APTR with alternatives