1N4746AG/TR vs 1N4746A,113 feature comparison

1N4746AG/TR Microchip Technology Inc

Buy Now Datasheet

1N4746A,113 Nexperia

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC NEXPERIA
Package Description HERMETIC SEALED, GLASS, DO-41, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 14 Weeks
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-204AL DO-41
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Reference Voltage-Nom 18 V 18 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 14 mA 14 mA
Base Number Matches 1 2
Part Package Code DO-4
Pin Count 2
Manufacturer Package Code SOD66
Samacsys Manufacturer Nexperia
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Reference Standard IEC-60134
Time@Peak Reflow Temperature-Max (s) 30

Compare 1N4746AG/TR with alternatives

Compare 1N4746A,113 with alternatives