1N4745CPE3/TR12
vs
TC1N4745C
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Package Description
DO-41, 2 PIN
O-LALF-W2
Reach Compliance Code
compliant
compliant
Factory Lead Time
20 Weeks
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
16 Ω
16 Ω
JEDEC-95 Code
DO-204AL
DO-41
JESD-30 Code
O-PALF-W2
O-LALF-W2
Knee Impedance-Max
700 Ω
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1 W
Reference Standard
MIL-STD-750
Reference Voltage-Nom
16 V
16 V
Reverse Current-Max
5 µA
Reverse Test Voltage
12.2 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
2%
2%
Working Test Current
15.5 mA
15.5 mA
Base Number Matches
1
9
Pbfree Code
Yes
Part Package Code
DO-41
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
JESD-609 Code
e3
Qualification Status
Not Qualified
Terminal Finish
TIN
Compare 1N4745CPE3/TR12 with alternatives
Compare TC1N4745C with alternatives