1N4745A-T vs 1N4745A-13 feature comparison

1N4745A-T Micro Commercial Components

Buy Now Datasheet

1N4745A-13 Diodes Incorporated

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP DIODES INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
JESD-609 Code e0 e2
Peak Reflow Temperature (Cel) 240
Terminal Finish TIN LEAD TIN SILVER
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 2 1
Pbfree Code No
Package Description O-LALF-W2
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-41
JESD-30 Code O-LALF-W2
Number of Elements 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 16 V
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 15.5 mA

Compare 1N4745A-T with alternatives

Compare 1N4745A-13 with alternatives