1N4745A-P
vs
1N4745A
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
SILICON STANDARD CORP
|
PRO-AN ELECTRONIC CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Base Number Matches |
4
|
81
|
Configuration |
|
SINGLE
|
Diode Type |
|
ZENER DIODE
|
Dynamic Impedance-Max |
|
16 Ω
|
Number of Elements |
|
1
|
Operating Temperature-Max |
|
200 °C
|
Power Dissipation-Max |
|
1 W
|
Reference Voltage-Nom |
|
16 V
|
Surface Mount |
|
NO
|
Voltage Tol-Max |
|
5%
|
Working Test Current |
|
15 mA
|
|
|
|