1N4745A,113
vs
1N4745ATA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NEXPERIA
TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Part Package Code
DO-4
DO-204
Pin Count
2
2
Manufacturer Package Code
SOD66
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Nexperia
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-41
DO-41
JESD-30 Code
O-XALF-W2
O-LALF-W2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
UNSPECIFIED
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
260
250
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1 W
Reference Standard
IEC-60134
Reference Voltage-Nom
16 V
16 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
TIN
TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
30
Working Test Current
15.5 mA
15.5 mA
Base Number Matches
1
4
Pbfree Code
Yes
Package Description
O-LALF-W2
Additional Feature
METALLURGICALLY BONDED
Dynamic Impedance-Max
16 Ω
Qualification Status
Not Qualified
Voltage Tol-Max
5%
Compare 1N4745A,113 with alternatives
Compare 1N4745ATA with alternatives