1N4744C-AP vs JAN1N3024C-1 feature comparison

1N4744C-AP Micro Commercial Components

Buy Now Datasheet

JAN1N3024C-1 Defense Logistics Agency

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP DEFENSE LOGISTICS AGENCY
Part Package Code DO-41
Package Description O-LALF-W2 DO-41, 2 PIN
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 14 Ω
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-LALF-W2 O-XALF-W2
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Qualified
Reference Voltage-Nom 15 V 15 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 2% 2%
Working Test Current 17 mA 17 mA
Base Number Matches 1 5
Additional Feature METALLURGICALLY BONDED
Reference Standard MIL-19500/115K

Compare 1N4744C-AP with alternatives

Compare JAN1N3024C-1 with alternatives