1N4744A
vs
1N4744ARL2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-41
DO-41
JESD-30 Code
O-GALF-W2
O-LALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
CERAMIC, GLASS-SEALED
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
15 V
15 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
5%
5%
Working Test Current
17 mA
17 mA
Base Number Matches
86
4
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
DO-204
Package Description
O-LALF-W2
Pin Count
2
Additional Feature
METALLURGICALLY BONDED
Dynamic Impedance-Max
14 Ω
JESD-609 Code
e3
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Peak Reflow Temperature (Cel)
250
Terminal Finish
TIN
Compare 1N4744A with alternatives
Compare 1N4744ARL2 with alternatives