1N4744A
vs
1N4744A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
TAIWAN SEMICONDUCTOR CO LTD
Part Package Code
DO-41
Package Description
GLASS PACKAGE-2
Pin Count
2
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-41
DO-41
JESD-30 Code
O-LALF-W2
O-PALF-W2
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
150 °C
Package Body Material
GLASS
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
15 V
15 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
5%
5%
Working Test Current
17 mA
17 mA
Base Number Matches
2
20
Samacsys Manufacturer
Taiwan Semiconductor
Dynamic Impedance-Max
14 Ω
JESD-609 Code
e3
Operating Temperature-Min
-55 °C
Peak Reflow Temperature (Cel)
260
Terminal Finish
Matte Tin (Sn)
Compare 1N4744A with alternatives
Compare 1N4744A with alternatives