1N4742AT vs 1N4742AGTR feature comparison

1N4742AT Fairchild Semiconductor Corporation

Buy Now Datasheet

1N4742AGTR Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP MICROSEMI CORP
Part Package Code DO-41 DO-204
Package Description O-PALF-W2 HERMETIC SEALED, GLASS, DO-41, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 9 Ω
JEDEC-95 Code DO-41 DO-204AL
JESD-30 Code O-PALF-W2 O-LALF-W2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 175 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 12 V 12 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 21 mA 21 mA
Base Number Matches 1 1
Pbfree Code No
Operating Temperature-Min -65 °C

Compare 1N4742AT with alternatives

Compare 1N4742AGTR with alternatives