1N4742A-GT3
vs
BZV85-C12,113
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SANGDEST MICROELECTRONICS (NANJING) CO LTD
NEXPERIA
Package Description
O-LALF-W2
Reach Compliance Code
unknown
compliant
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-41
DO-41
JESD-30 Code
O-LALF-W2
O-LALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
12 V
12 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Voltage Tol-Max
5%
5%
Working Test Current
21 mA
20 mA
Base Number Matches
2
2
Part Package Code
DO-4
Pin Count
2
Manufacturer Package Code
SOD66
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Nexperia
JESD-609 Code
e3
Moisture Sensitivity Level
1
Operating Temperature-Max
200 °C
Reference Standard
IEC-60134
Terminal Finish
TIN
Compare 1N4742A-GT3 with alternatives
Compare BZV85-C12,113 with alternatives