1N4742A vs 1N4742ATA feature comparison

1N4742A Continental Device India Ltd

Buy Now Datasheet

1N4742ATA Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CONTINENTAL DEVICE INDIA LTD TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 9 Ω 9 Ω
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-LALF-W2 O-LALF-W2
Knee Impedance-Max 700 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED 250
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 12 V 12 V
Reverse Current-Max 5 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Temp Coeff-Max 8.4 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 21 mA 21 mA
Base Number Matches 82 4
Part Package Code DO-204
Package Description HERMETIC SEALED, GLASS, DO-204AL, 2 PIN
Pin Count 2
Additional Feature METALLURGICALLY BONDED
JESD-609 Code e3
Operating Temperature-Min -65 °C
Terminal Finish TIN

Compare 1N4742A with alternatives

Compare 1N4742ATA with alternatives