1N4742A vs 1N4742A-B feature comparison

1N4742A Crimson Semiconductor Inc

Buy Now Datasheet

1N4742A-B Frontier Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer CRIMSON SEMICONDUCTOR INC FRONTIER ELECTRONICS CO LTD
Reach Compliance Code unknown unknown
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 9 Ω
JESD-30 Code O-LALF-W2 O-PALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 175 °C
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 12 V 12 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 21 mA 21 mA
Base Number Matches 1 1
Package Description O-PALF-W2
ECCN Code EAR99
HTS Code 8541.10.00.50
Knee Impedance-Max 700 Ω
Operating Temperature-Min -65 °C
Reverse Current-Max 5 µA

Compare 1N4742A with alternatives

Compare 1N4742A-B with alternatives