1N4741AR1 vs DL4741A feature comparison

1N4741AR1 Taiwan Semiconductor

Buy Now Datasheet

DL4741A Formosa Microsemi Co Ltd

Buy Now Datasheet
Yes Yes
Active Active
TAIWAN SEMICONDUCTOR CO LTD FORMOSA MICROSEMI CO LTD
compliant unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE VOLTAGE REGULATOR DIODE
8 Ω 8 Ω
DO-204AL
O-PALF-W2
e3
1 1
2
150 °C 175 °C
PLASTIC/EPOXY
ROUND
LONG FORM
260 260
UNIDIRECTIONAL
1 W 1 W
11 V 11 V
NO YES
ZENER ZENER
MATTE TIN
WIRE
AXIAL
10 30
5% 5%
23 mA 23 mA
1 22

Compare 1N4741AR1 with alternatives

Compare DL4741A with alternatives