1N4740A-G vs 1N4740A-PT/R13 feature comparison

1N4740A-G Comchip Technology Corporation Ltd

Buy Now Datasheet

1N4740A-PT/R13 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer COMCHIP TECHNOLOGY CO LTD PAN JIT INTERNATIONAL INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 7 Ω
Forward Voltage-Max (VF) 1.2 V
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2
Knee Impedance-Max 700 Ω
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Reference Voltage-Nom 10 V
Reverse Current-Max 0.5 µA
Reverse Test Voltage 7.6 V
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tol-Max 5%
Working Test Current 25 mA
Base Number Matches 8 1

Compare 1N4740A-G with alternatives

Compare 1N4740A-PT/R13 with alternatives