1N4740A(DO41)
vs
1N4740A-PT/R13
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MICROSEMI CORP
|
PAN JIT INTERNATIONAL INC
|
Part Package Code |
DO-41
|
|
Package Description |
O-XALF-W2
|
|
Pin Count |
2
|
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
ZENER DIODE
|
|
JEDEC-95 Code |
DO-41
|
|
JESD-30 Code |
O-XALF-W2
|
|
JESD-609 Code |
e0
|
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
|
Number of Terminals |
2
|
|
Package Body Material |
UNSPECIFIED
|
|
Package Shape |
ROUND
|
|
Package Style |
LONG FORM
|
|
Polarity |
UNIDIRECTIONAL
|
|
Power Dissipation-Max |
1 W
|
|
Qualification Status |
Not Qualified
|
|
Reference Voltage-Nom |
10 V
|
|
Surface Mount |
NO
|
|
Technology |
ZENER
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
WIRE
|
|
Terminal Position |
AXIAL
|
|
Voltage Tol-Max |
5%
|
|
Working Test Current |
25 mA
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 1N4740A(DO41) with alternatives
Compare 1N4740A-PT/R13 with alternatives