1N4739CPE3/TR12 vs 1N4739CRL feature comparison

1N4739CPE3/TR12 Microsemi Corporation

Buy Now Datasheet

1N4739CRL onsemi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP ON SEMICONDUCTOR
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer Microsemi Corporation
Base Number Matches 2 3
Case Connection ISOLATED
Configuration SINGLE
Diode Type ZENER DIODE
Dynamic Impedance-Max 5 Ω
JEDEC-95 Code DO-41
JESD-30 Code O-LALF-W2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Reference Voltage-Nom 9.1 V
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 2%
Working Test Current 28 mA