1N4739C vs 1N4739C-PBF feature comparison

1N4739C Freescale Semiconductor

Buy Now Datasheet

1N4739C-PBF Digitron Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS DIGITRON SEMICONDUCTORS
Reach Compliance Code unknown unknown
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 5 Ω 5 Ω
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 200 °C 175 °C
Power Dissipation-Max 1 W 1 W
Reference Voltage-Nom 9.1 V 9.1 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Voltage Tol-Max 2% 2%
Working Test Current 28 mA 28 mA
Base Number Matches 20 1
ECCN Code EAR99
HTS Code 8541.10.00.50
Date Of Intro 2018-08-10
Case Connection ISOLATED
Diode Element Material SILICON
JEDEC-95 Code DO-41
JESD-30 Code O-XALF-W2
Knee Impedance-Max 700 Ω
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL
Reverse Current-Max 10 µA
Reverse Test Voltage 7 V
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 1N4739C-PBF with alternatives