1N4738AT50R
vs
1N4738A-AP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
MICRO COMMERCIAL COMPONENTS CORP
Package Description
O-PALF-W2
DO-41G, 2 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
4.5 Ω
4.5 Ω
JEDEC-95 Code
DO-41
DO-41
JESD-30 Code
O-PALF-W2
O-LALF-W2
JESD-609 Code
e3
e3
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
150 °C
Package Body Material
PLASTIC/EPOXY
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
8.2 V
8.2 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
5%
5%
Working Test Current
31 mA
31 mA
Base Number Matches
3
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
DO-41
Pin Count
2
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
5
Compare 1N4738AT50R with alternatives
Compare 1N4738A-AP with alternatives