1N4737ATR vs MSP1N4737DURE3 feature comparison

1N4737ATR onsemi

Buy Now Datasheet

MSP1N4737DURE3 Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ONSEMI MICROSEMI CORP
Part Package Code Axial Lead / DO-41 DO-213AB
Manufacturer Package Code 017AH
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 22 Weeks
Samacsys Manufacturer onsemi
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 4 Ω
JEDEC-95 Code DO-41 DO-213AB
JESD-30 Code O-LALF-W2 O-LELF-R2
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 7.5 V 7.5 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Terminal Form WIRE WRAP AROUND
Terminal Position AXIAL END
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5% 1%
Working Test Current 34 mA 34 mA
Base Number Matches 1 2
Rohs Code Yes
Package Description O-LELF-R2
Pin Count 2
Additional Feature HIGH RELIABILITY
Reference Standard MIL-19500

Compare 1N4737ATR with alternatives

Compare MSP1N4737DURE3 with alternatives